
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.461" (11.71mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,76880 | € 376,88 |
| 200 | € 3,58280 | € 716,56 |
| 300 | € 3,47750 | € 1 043,25 |
| 500 | € 3,34840 | € 1 674,20 |
| 700 | € 3,26546 | € 2 285,82 |
| 1 000 | € 3,17932 | € 3 179,32 |
| 2 500 | € 2,99058 | € 7 476,45 |
| Unit Price without VAT: | € 3,76880 |
|---|---|
| Unit Price with VAT: | € 4,56025 |