
C4221-4848 | |
|---|---|
DigiKey Part Number | 1829-C4221-4848-ND |
Manufacturer | |
Manufacturer Product Number | C4221-4848 |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Managed 1 Copper Ports 10/100/1000 2 SFP/XFP Ports SFP+ |
Category | Fiber Ports 2 |
Manufacturer Lantronix, Inc. | Fiber Type SFP+ |
Packaging Bulk | SFP/XFP Ports 2 |
Part Status Active | Features LFPT, SNMP Manageable |
Type Managed | MTU 10240 |
Configuration Fixed + SFP | Connector Type Fixed + SFP |
Copper Ports 1 | Mounting Type Chassis Mount |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 230,15000 | € 2 230,15 |
| Unit Price without VAT: | € 2 230,15000 |
|---|---|
| Unit Price with VAT: | € 2 698,48150 |