
PSB6972HLV1.3 | |
|---|---|
DigiKey Part Number | 2156-PSB6972HLV1.3-ND |
Manufacturer | Lantiq |
Manufacturer Product Number | PSB6972HLV1.3 |
Description | TANTOS ETHERNET SWITCH CONTROLLE |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch Controller PG-LQFP-100 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantiq | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ethernet Switch Controller | |
Interface | TX / FX | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | € 4,67255 | € 256,99 |
| Unit Price without VAT: | € 4,67255 |
|---|---|
| Unit Price with VAT: | € 5,65379 |
