
A17820-08 | |
|---|---|
DigiKey Part Number | A17820-08-ND |
Manufacturer | |
Manufacturer Product Number | A17820-08 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0790" (2.000mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 228,39250 | € 913,57 |
| Unit Price without VAT: | € 228,39250 |
|---|---|
| Unit Price with VAT: | € 276,35493 |

