
A10114-25 | |
|---|---|
DigiKey Part Number | A10114-25-ND |
Manufacturer | |
Manufacturer Product Number | A10114-25 |
Description | THERM PAD 406.4X406.4MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 406.40mm x 406.40mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 406.40mm x 406.40mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
