
TYS6045680M-10 | |
|---|---|
DigiKey Part Number | 240-2747-2-ND - Tape & Reel (TR) 240-2747-1-ND - Cut Tape (CT) 240-2747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6045680M-10 |
Description | FIXED IND 68UH 1A 289 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1 A 289mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS6045680M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 289mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27800 | € 2,78 |
| 25 | € 0,25680 | € 6,42 |
| 50 | € 0,24220 | € 12,11 |
| 100 | € 0,22820 | € 22,82 |
| 250 | € 0,21112 | € 52,78 |
| 500 | € 0,19908 | € 99,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,18135 | € 272,03 |
| 3 000 | € 0,17100 | € 513,00 |
| 4 500 | € 0,16522 | € 743,49 |
| 7 500 | € 0,15823 | € 1 186,73 |
| 10 500 | € 0,15380 | € 1 614,90 |
| 15 000 | € 0,14923 | € 2 238,45 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |