220 µH Shielded Inductor 590 mA 834mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS6045221M-10

DigiKey Part Number
240-2742-2-ND - Tape & Reel (TR)
240-2742-1-ND - Cut Tape (CT)
240-2742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS6045221M-10
Description
FIXED IND 220UH 590MA 834 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 590 mA 834mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS6045221M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
834mOhm
Q @ Freq
-
Frequency - Self Resonant
3.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,30500€ 3,05
25€ 0,28200€ 7,05
50€ 0,26600€ 13,30
100€ 0,25070€ 25,07
250€ 0,23192€ 57,98
500€ 0,21864€ 109,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,19918€ 298,77
3 000€ 0,18782€ 563,46
4 500€ 0,18148€ 816,66
7 500€ 0,17381€ 1 303,58
10 500€ 0,16893€ 1 773,76
15 000€ 0,16392€ 2 458,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770