
TYS5040100M-10 | |
|---|---|
DigiKey Part Number | 240-2710-2-ND - Tape & Reel (TR) 240-2710-1-ND - Cut Tape (CT) 240-2710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5040100M-10 |
Description | FIXED IND 10UH 2.1A 64 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.1 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29900 | € 2,99 |
| 100 | € 0,24620 | € 24,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,19563 | € 293,44 |
| 3 000 | € 0,18447 | € 553,41 |
| 4 500 | € 0,17824 | € 802,08 |
| 7 500 | € 0,17071 | € 1 280,33 |
| 10 500 | € 0,16592 | € 1 742,16 |
| 15 000 | € 0,16100 | € 2 415,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |