10 µH Shielded Inductor 770 mA 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS3015100M-10

DigiKey Part Number
240-TYS3015100M-10TR-ND - Tape & Reel (TR)
240-TYS3015100M-10CT-ND - Cut Tape (CT)
240-TYS3015100M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS3015100M-10
Description
FIXED IND 10UH 770MA 250 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 770 mA 250mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,26600€ 2,66
100€ 0,21840€ 21,84
1 000€ 0,17963€ 179,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,16938€ 338,76
4 000€ 0,15971€ 638,84
6 000€ 0,15432€ 925,92
10 000€ 0,14780€ 1 478,00
14 000€ 0,14366€ 2 011,24
20 000€ 0,13940€ 2 788,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930