4.7 µH Shielded Drum Core, Wirewound Inductor 2.85 A 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA40204R7M-10

DigiKey Part Number
240-TYA40204R7M-10TR-ND - Tape & Reel (TR)
240-TYA40204R7M-10CT-ND - Cut Tape (CT)
240-TYA40204R7M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYA40204R7M-10
Description
FIXED IND 4.7UH 2.85A 115 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.85 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYA40204R7M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,27000€ 2,70
100€ 0,22190€ 22,19
1 000€ 0,18244€ 182,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16621€ 498,63
6 000€ 0,15673€ 940,38
9 000€ 0,15145€ 1 363,05
15 000€ 0,14505€ 2 175,75
21 000€ 0,14099€ 2 960,79
30 000€ 0,13682€ 4 104,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930