
TYA4020100M-10 | |
|---|---|
DigiKey Part Number | 240-TYA4020100M-10TR-ND - Tape & Reel (TR) 240-TYA4020100M-10CT-ND - Cut Tape (CT) 240-TYA4020100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA4020100M-10 |
Description | FIXED IND 10UH 2A 220 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27000 | € 2,70 |
| 100 | € 0,22190 | € 22,19 |
| 1 000 | € 0,18244 | € 182,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16621 | € 498,63 |
| 6 000 | € 0,15673 | € 940,38 |
| 9 000 | € 0,15145 | € 1 363,05 |
| 15 000 | € 0,14505 | € 2 175,75 |
| 21 000 | € 0,14099 | € 2 960,79 |
| 30 000 | € 0,13682 | € 4 104,60 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |