
TYA3015150M-10 | |
|---|---|
DigiKey Part Number | 240-TYA3015150M-10TR-ND - Tape & Reel (TR) 240-TYA3015150M-10CT-ND - Cut Tape (CT) 240-TYA3015150M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA3015150M-10 |
Description | FIXED IND 15UH 1.1A 610 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 610mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,22400 | € 2,24 |
| 100 | € 0,18380 | € 18,38 |
| 1 000 | € 0,15115 | € 151,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14252 | € 285,04 |
| 4 000 | € 0,13439 | € 537,56 |
| 6 000 | € 0,12985 | € 779,10 |
| 10 000 | € 0,12436 | € 1 243,60 |
| 14 000 | € 0,12087 | € 1 692,18 |
| 20 000 | € 0,11728 | € 2 345,60 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |