
SWC4242KB120-100 | |
|---|---|
DigiKey Part Number | 240-2786-ND |
Manufacturer | |
Manufacturer Product Number | SWC4242KB120-100 |
Description | RX 1 COIL 1 LAYER 12.5UH |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 12.5µH Wireless Charging Coil Receiver 240mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 12.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.65" L x 1.65" W x 0.03" H (42.0mm x 42.0mm x 0.7mm) |