


MGV252012S2R2M-10 | |
|---|---|
DigiKey Part Number | 240-MGV252012S2R2M-10TR-ND - Tape & Reel (TR) 240-MGV252012S2R2M-10CT-ND - Cut Tape (CT) 240-MGV252012S2R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV252012S2R2M-10 |
Description | FIXED IND 2.2UH 2.5A 89 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.5 A 89mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV252012S2R2M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,25000 | € 2,50 |
| 100 | € 0,20510 | € 20,51 |
| 1 000 | € 0,16863 | € 168,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15363 | € 460,89 |
| 6 000 | € 0,14487 | € 869,22 |
| 9 000 | € 0,13998 | € 1 259,82 |
| 15 000 | € 0,13407 | € 2 011,05 |
| 21 000 | € 0,13031 | € 2 736,51 |
| 30 000 | € 0,12645 | € 3 793,50 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |