


MGV2520102R2M-10 | |
|---|---|
DigiKey Part Number | 240-MGV2520102R2M-10TR-ND - Tape & Reel (TR) 240-MGV2520102R2M-10CT-ND - Cut Tape (CT) 240-MGV2520102R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV2520102R2M-10 |
Description | FIXED IND 2.2UH 2.3A 119 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.3 A 119mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV2520102R2M-10 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 119mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21200 | € 2,12 |
| 100 | € 0,17470 | € 17,47 |
| 1 000 | € 0,14366 | € 143,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13088 | € 392,64 |
| 6 000 | € 0,12342 | € 740,52 |
| 9 000 | € 0,11925 | € 1 073,25 |
| 15 000 | € 0,11421 | € 1 713,15 |
| 21 000 | € 0,11101 | € 2 331,21 |
| 30 000 | € 0,10772 | € 3 231,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |