
CPI0603A100R-10 | |
|---|---|
DigiKey Part Number | 240-CPI0603A100R-10TR-ND - Tape & Reel (TR) 240-CPI0603A100R-10CT-ND - Cut Tape (CT) 240-CPI0603A100R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0603A100R-10 |
Description | FIXED IND 10UH 110MA 520 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 110 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19500 | € 1,95 |
| 100 | € 0,16060 | € 16,06 |
| 1 000 | € 0,13207 | € 132,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11741 | € 469,64 |
| 8 000 | € 0,11072 | € 885,76 |
| 12 000 | € 0,10699 | € 1 283,88 |
| 20 000 | € 0,10246 | € 2 049,20 |
| 28 000 | € 0,09959 | € 2 788,52 |
| 40 000 | € 0,09664 | € 3 865,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |