
28L0138-50R-10 | |
|---|---|
DigiKey Part Number | 240-2512-2-ND - Tape & Reel (TR) 240-2512-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 28L0138-50R-10 |
Description | FERRITE BEAD 153 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 153 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28L0138-50R-10 Models |
Category | Impedance @ Frequency 153 Ohms @ 100 MHz |
Manufacturer Laird-Signal Integrity Products | Current Rating (Max) 5A |
Series | DC Resistance (DCR) (Max) 10mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Mounting Type Through Hole |
Number of Lines 1 | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14700 | € 1,47 |
| 25 | € 0,12760 | € 3,19 |
| 50 | € 0,11420 | € 5,71 |
| 100 | € 0,10190 | € 10,19 |
| 250 | € 0,08708 | € 21,77 |
| 500 | € 0,07688 | € 38,44 |
| 1 000 | € 0,06741 | € 67,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,04906 | € 220,77 |
| 9 000 | € 0,04887 | € 439,83 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |









