
XE-5595-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5595-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5595-001 |
Description | PT100 CLASS B 2.8X15MM-300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 350°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 350°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 11.97' (304mm) |
Series | Conductor Type 2 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 300mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,16000 | € 45,16 |
| 5 | € 41,65400 | € 208,27 |
| 10 | € 40,34500 | € 403,45 |
| 25 | € 38,77880 | € 969,47 |
| 50 | € 37,70780 | € 1 885,39 |
| 100 | € 36,72480 | € 3 672,48 |
| Unit Price without VAT: | € 45,16000 |
|---|---|
| Unit Price with VAT: | € 54,64360 |
