39.370" (1000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5536-001

DigiKey Part Number
5425-XE-5536-001-ND
Manufacturer
Manufacturer Product Number
XE-5536-001
Description
IEC TYPE J 3.18X25MM THERMOCOUPL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
104 ~ 2012°F (40 ~ 1100°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
9.843" (250.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 38,34000€ 38,34
5€ 36,60200€ 183,01
10€ 35,87600€ 358,76
25€ 34,93920€ 873,48
50€ 34,24700€ 1 712,35
100€ 33,56850€ 3 356,85
250€ 32,69168€ 8 172,92
Manufacturers Standard Package
Unit Price without VAT:€ 38,34000
Unit Price with VAT:€ 46,39140