RTD 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-4847-001

DigiKey Part Number
5425-XE-4847-001-ND
Manufacturer
Manufacturer Product Number
XE-4847-001
Description
PT100 DUPLEX WIREWOUND A 2.8X25M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Tube
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
-
Operating Temperature
-200°C ~ 650°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
-
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
2-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 34,77000€ 34,77
5€ 31,96400€ 159,82
10€ 30,92200€ 309,22
25€ 29,67480€ 741,87
50€ 28,82160€ 1 441,08
100€ 28,03850€ 2 803,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 34,77000
Unit Price with VAT:€ 42,07170