
XE-3311-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3311-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3311-001 |
Description | IEC THERMOCOUPLE K 1.5X150MM TAI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 2012°F (-40 ~ 1100°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,82000 | € 26,82 |
| 5 | € 25,59600 | € 127,98 |
| 10 | € 25,09000 | € 250,90 |
| 25 | € 24,43520 | € 610,88 |
| 50 | € 23,95080 | € 1 197,54 |
| 100 | € 23,47650 | € 2 347,65 |
| 250 | € 22,86320 | € 5 715,80 |
| Unit Price without VAT: | € 26,82000 |
|---|---|
| Unit Price with VAT: | € 32,45220 |


