
XE-3233-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3233-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3233-001 |
Description | IEC MI TYPE K 3 X 1000MM PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -76°F ~ 662°F (-60°C ~ 350°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,51000 | € 36,51 |
| 5 | € 34,84800 | € 174,24 |
| 10 | € 34,15600 | € 341,56 |
| 25 | € 33,26480 | € 831,62 |
| 50 | € 32,60580 | € 1 630,29 |
| 100 | € 31,95980 | € 3 195,98 |
| 250 | € 31,12512 | € 7 781,28 |
| Unit Price without VAT: | € 36,51000 |
|---|---|
| Unit Price with VAT: | € 44,17710 |
