
Category | Shell Size, Connector Layout 2 (DA, A) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Features Backshell, Grounding Indents |
Number of Positions | Dielectric Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Rows 2 | Wire Gauge 20-30 AWG |
Mounting Type | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,46000 | € 41,46 |
| 10 | € 35,23900 | € 352,39 |
| 25 | € 33,03360 | € 825,84 |
| 50 | € 31,45780 | € 1 572,89 |
| 100 | € 29,95800 | € 2 995,80 |
| 250 | € 28,08516 | € 7 021,29 |
| Unit Price without VAT: | € 41,46000 |
|---|---|
| Unit Price with VAT: | € 50,16660 |