
UPMVISAA30-03M | |
|---|---|
DigiKey Part Number | 5073-UPMVISAA30-03M-ND |
Manufacturer | |
Manufacturer Product Number | UPMVISAA30-03M |
Description | CA VISION 3.0 A PNL/AM 0.3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 0.98' (300.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,86000 | € 67,86 |
| Unit Price without VAT: | € 67,86000 |
|---|---|
| Unit Price with VAT: | € 82,11060 |
