
TRD855DSZ-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-15 |
Description | RJ45/RJ45 C5E LSZH GRY 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,80000 | € 59,80 |
| 10 | € 50,82900 | € 508,29 |
| 25 | € 47,64880 | € 1 191,22 |
| 50 | € 45,37660 | € 2 268,83 |
| 100 | € 43,21360 | € 4 321,36 |
| Unit Price without VAT: | € 59,80000 |
|---|---|
| Unit Price with VAT: | € 72,35800 |