TRD824TR-BLK-1F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 25,24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 19,40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 26,43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 21,23000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 21,23000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 22
Unit Price: € 6,86000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: € 8,88000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD824TR-BLK-1F

DigiKey Part Number
5073-TRD824TR-BLK-1F-ND
Manufacturer
Manufacturer Product Number
TRD824TR-BLK-1F
Description
CAT8 CA, S/FTP 24AWG, TENS. RES.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat8
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD824-BLK-1FL-com05073-TRD824-BLK-1F-ND€ 25,24000Parametric Equivalent
TRD824DC-BLK-1FL-com05073-TRD824DC-BLK-1F-ND€ 19,40000Parametric Equivalent
TRD824Z-BLK-1FL-com05073-TRD824Z-BLK-1F-ND€ 26,43000Parametric Equivalent
TRD824ZDC-BLK-1FL-com05073-TRD824ZDC-BLK-1F-ND€ 21,23000Parametric Equivalent
TRD824ZTR-BLK-1FL-com05073-TRD824ZTR-BLK-1F-ND€ 21,23000Parametric Equivalent
Available To Order
Factory Stock: 38
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 19,40000€ 19,40
Manufacturers Standard Package
Unit Price without VAT:€ 19,40000
Unit Price with VAT:€ 23,47400