Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRY-1 |
Description | CBL RJ45 CAT5E XVR YEL 1FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7795-1 | Cinch Connectivity Solutions | 0 | 116-73-7795-1-ND | € 1,39168 | Parametric Equivalent |
| AMJE0808-0030-YEB-24 | Assmann WSW Components | 0 | AMJE0808-0030-YEB-24-ND | € 1,14187 | Parametric Equivalent |
| M45PATCH1YL | StarTech.com | 4 | 5214-M45PATCH1YL-ND | € 4,48000 | Parametric Equivalent |
| N001-001-YW | Eaton Tripp Lite | 6 | N001-001-YW-ND | € 2,43000 | Parametric Equivalent |
| N002-001-YW | Eaton Tripp Lite | 0 | TL526-ND | € 0,00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,15000 | € 8,15 |
| Unit Price without VAT: | € 8,15000 |
|---|---|
| Unit Price with VAT: | € 9,86150 |




