Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-FAKRA-MR-4G107 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-MR-4G107-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-MR-4G107 |
Description | FAKRA PLUG RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code H |
Packaging Bulk | Housing Color Violet |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-FAKRA-MS-4G-93 | L-com | 0 | 5073-RFPCB-FAKRA-MS-4G-93-ND | € 7,75000 | Parametric Equivalent |
| FMCN44253 | Fairview Microwave | 0 | 5328-FMCN44253-ND | € 13,81000 | Parametric Equivalent |
| RF55-23H-T-00-50-G-A-SH | Adam Tech | 42 | 2057-RF55-23H-T-00-50-G-A-SH-ND | € 2,13000 | Parametric Equivalent |
| RF55-33H-T-00-50-A-SH | Adam Tech | 39 | 2057-RF55-33H-T-00-50-A-SH-ND | € 4,38000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,58000 | € 14,58 |
| 10 | € 11,57400 | € 115,74 |
| 25 | € 10,82320 | € 270,58 |
| 100 | € 10,43580 | € 1 043,58 |
| Unit Price without VAT: | € 14,58000 |
|---|---|
| Unit Price with VAT: | € 17,64180 |



