
LCKEY90 | |
|---|---|
DigiKey Part Number | 5073-LCKEY90-ND |
Manufacturer | |
Manufacturer Product Number | LCKEY90 |
Description | USB 3.1 C KEYSTONE ADAPTER, 90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Black |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer L-com | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Active | Interior Housing Color Black |
Style USB | Exterior Contact Finish Nickel |
Exterior Type (Adapter End) USB-C (USB TYPE-C), Receptacle | Interior Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,48000 | € 7,48 |
| Unit Price without VAT: | € 7,48000 |
|---|---|
| Unit Price with VAT: | € 9,05080 |
