LC-PWRC14LK-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 16 761
Unit Price: € 7,88000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 827
Unit Price: € 9,63000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 583
Unit Price: € 9,63000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 3 206
Unit Price: € 9,63000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1 404
Unit Price: € 9,63000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 187
Unit Price: € 9,63000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9 755
Unit Price: € 7,37000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 644
Unit Price: € 7,58000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: € 5,64000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 38
Unit Price: € 6,61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 627
Unit Price: € 6,94000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: € 6,24000
Datasheet
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-PWRC14LK-6

DigiKey Part Number
5073-LC-PWRC14LK-6-ND
Manufacturer
Manufacturer Product Number
LC-PWRC14LK-6
Description
C14- C13 LCK EXT BLK 6FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-02206CompuCablePlusUSA16 7614771-AC-02206-ND€ 7,88000Parametric Equivalent
AC-02206-BUCompuCablePlusUSA8274771-AC-02206-BU-ND€ 9,63000Parametric Equivalent
AC-02206-GNCompuCablePlusUSA5834771-AC-02206-GN-ND€ 9,63000Parametric Equivalent
AC-02206-RDCompuCablePlusUSA3 2064771-AC-02206-RD-ND€ 9,63000Parametric Equivalent
AC-02206-WHCompuCablePlusUSA1 4044771-AC-02206-WH-ND€ 9,63000Parametric Equivalent
Available To Order
Factory Stock: 52
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 41,98000€ 41,98
Manufacturers Standard Package
Unit Price without VAT:€ 41,98000
Unit Price with VAT:€ 50,79580