
FOA-FCB9 | |
|---|---|
DigiKey Part Number | 5073-FOA-FCB9-ND |
Manufacturer | |
Manufacturer Product Number | FOA-FCB9 |
Description | FC BUFFERED FIBER ADAPTER FOR 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To FC Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Housing Material Zinc Die Cast |
Type Adapter | Color Silver |
Convert From (Adapter End) FC Receptacle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,94000 | € 62,94 |
| Unit Price without VAT: | € 62,94000 |
|---|---|
| Unit Price with VAT: | € 76,15740 |