D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN9FF-25

DigiKey Part Number
5073-CSMN9FF-25-ND
Manufacturer
Manufacturer Product Number
CSMN9FF-25
Description
CABLE DB9F/F MOLDED 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
25.00' (7.62m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 446
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 53,06000€ 53,06
10€ 45,09600€ 450,96
25€ 42,27400€ 1 056,85
50€ 40,25820€ 2 012,91
100€ 38,33900€ 3 833,90
Manufacturers Standard Package
Unit Price without VAT:€ 53,06000
Unit Price with VAT:€ 64,20260