
W3F35X8W01-U150D3B0C | |
|---|---|
DigiKey Part Number | 478-W3F35X8W01-U150D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W3F35X8W01-U150D3B0C |
Description | WI-FI DUAL BAND/BLUETOOTH FPC AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Series | Return Loss -15dB, -10dB |
Packaging Bulk | Gain 2.3dBi, 5dBi |
Part Status Active | Features Cable - 150mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,05100 | € 20,51 |
| 25 | € 1,87920 | € 46,98 |
| 100 | € 1,69050 | € 169,05 |
| 400 | € 1,56255 | € 625,02 |
| 800 | € 1,51500 | € 1 212,00 |
| 1 200 | € 1,49120 | € 1 789,44 |
| 2 800 | € 1,44939 | € 4 058,29 |
| 5 200 | € 1,42457 | € 7 407,76 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,31540 |