
W3A43C102KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A43C102KAT2ATR-ND - Tape & Reel (TR) 478-W3A43C102KAT2ACT-ND - Cut Tape (CT) 478-W3A43C102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A43C102KAT2A |
Description | CAP ARRAY 1000PF 25V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A43C102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24500 | € 2,45 |
| 50 | € 0,18280 | € 9,14 |
| 100 | € 0,16360 | € 16,36 |
| 500 | € 0,13118 | € 65,59 |
| 1 000 | € 0,12116 | € 121,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10364 | € 414,56 |
| 8 000 | € 0,09124 | € 729,92 |
| 12 000 | € 0,09088 | € 1 090,56 |
| 20 000 | € 0,09046 | € 1 809,20 |
| 28 000 | € 0,09021 | € 2 525,88 |
| 40 000 | € 0,08996 | € 3 598,40 |
| 48 000 | € 0,08984 | € 4 312,32 |
| 96 000 | € 0,08755 | € 8 404,80 |
| 100 000 | € 0,08440 | € 8 440,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |



