
W2A25C103KAT2A | |
|---|---|
DigiKey Part Number | 478-11658-2-ND - Tape & Reel (TR) 478-11658-1-ND - Cut Tape (CT) 478-11658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A25C103KAT2A |
Description | CAP ARRAY 10000PF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 2 Array 50 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,31800 | € 3,18 |
| 50 | € 0,22900 | € 11,45 |
| 100 | € 0,18680 | € 18,68 |
| 500 | € 0,14812 | € 74,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08745 | € 349,80 |
| 8 000 | € 0,08409 | € 672,72 |
| 12 000 | € 0,08285 | € 994,20 |
| 20 000 | € 0,08062 | € 1 612,40 |
| 28 000 | € 0,07901 | € 2 212,28 |
| 40 000 | € 0,07745 | € 3 098,00 |
| 48 000 | € 0,07672 | € 3 682,56 |
| 96 000 | € 0,07597 | € 7 293,12 |
| 100 000 | € 0,07410 | € 7 410,00 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |
