
VCAS06LC18X500DP | |
|---|---|
DigiKey Part Number | 478-6866-2-ND - Tape & Reel (TR) 478-6866-1-ND - Cut Tape (CT) 478-6866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06LC18X500DP |
Description | VARISTOR 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,30560 | € 7,64 |
| 100 | € 0,23160 | € 23,16 |
| 250 | € 0,19520 | € 48,80 |
| 500 | € 0,17282 | € 86,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15408 | € 154,08 |
| 2 000 | € 0,13838 | € 276,76 |
| 3 000 | € 0,13040 | € 391,20 |
| 5 000 | € 0,12147 | € 607,35 |
| 7 000 | € 0,11618 | € 813,26 |
| 10 000 | € 0,11106 | € 1 110,60 |
| 25 000 | € 0,09985 | € 2 496,25 |
| 50 000 | € 0,09295 | € 4 647,50 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |