
TWAE477M100SBEZ0700 | |
|---|---|
DigiKey Part Number | TWAE477M100SBEZ0700-ND |
Manufacturer | |
Manufacturer Product Number | TWAE477M100SBEZ0700 |
Description | CAP TANT 470UF 20% 100V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TWAE477M100SBEZ0700 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features High Reliability, Wet Tantalum |
Type Hermetically Sealed | Failure Rate Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 204,12417 | € 2 449,49 |
| Unit Price without VAT: | € 204,12417 |
|---|---|
| Unit Price with VAT: | € 246,99025 |