


TPSE107M016R0055 | |
|---|---|
DigiKey Part Number | 478-4125-2-ND - Tape & Reel (TR) 478-4125-1-ND - Cut Tape (CT) 478-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M016R0055 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,79000 | € 2,79 |
| 10 | € 1,94400 | € 19,44 |
| 50 | € 1,60980 | € 80,49 |
| 100 | € 1,50650 | € 150,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,35143 | € 540,57 |
| 800 | € 1,29378 | € 1 035,02 |
| 1 200 | € 1,26489 | € 1 517,87 |
| 2 000 | € 1,23288 | € 2 465,76 |
| 2 800 | € 1,21416 | € 3 399,65 |
| 4 000 | € 1,19615 | € 4 784,60 |
| Unit Price without VAT: | € 2,79000 |
|---|---|
| Unit Price with VAT: | € 3,37590 |