


TPSD476K016R0200 | |
|---|---|
DigiKey Part Number | 478-4118-2-ND - Tape & Reel (TR) 478-4118-1-ND - Cut Tape (CT) 478-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K016R0200 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K016R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D476K016AT | KEMET | 190 | 399-8477-1-ND | € 1,73000 | Direct |
| T494D476K020AT | KEMET | 3 929 | 399-8478-1-ND | € 1,99000 | Upgrade |
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | € 1,40000 | Similar |
| T495D476K016ATE080 | KEMET | 441 | 399-8521-1-ND | € 2,09000 | Similar |
| T495D476K016ATE100 | KEMET | 157 | 399-18097-1-ND | € 1,73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 1,82600 | € 18,26 |
| 50 | € 1,50880 | € 75,44 |
| 100 | € 1,41050 | € 141,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,63986 | € 319,93 |
| 1 000 | € 0,60779 | € 607,79 |
| 1 500 | € 0,59173 | € 887,59 |
| 2 500 | € 0,57392 | € 1 434,80 |
| 3 500 | € 0,56351 | € 1 972,28 |
| 5 000 | € 0,55350 | € 2 767,50 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,18230 |