


TPSD107M010R0100 | |
|---|---|
DigiKey Part Number | 478-1779-2-ND - Tape & Reel (TR) 478-1779-1-ND - Cut Tape (CT) 478-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M010R0100 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68000 | € 6,80 |
| 50 | € 0,53400 | € 26,70 |
| 100 | € 0,48920 | € 48,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41330 | € 206,65 |
| 1 000 | € 0,38983 | € 389,83 |
| 1 500 | € 0,37807 | € 567,11 |
| 2 500 | € 0,36505 | € 912,62 |
| 3 500 | € 0,35743 | € 1 251,01 |
| 5 000 | € 0,35011 | € 1 750,55 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |