10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCR106K016F1800

DigiKey Part Number
478-7577-2-ND - Tape & Reel (TR)
478-7577-1-ND - Cut Tape (CT)
478-7577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCR106K016F1800
Description
CAP TANT 10UF 10% 16V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCR106K016F1800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Tolerance
±10%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
Manufacturer Size Code
R
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,20000€ 3,20
10€ 2,26200€ 22,62
50€ 1,88700€ 94,35
100€ 1,77120€ 177,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,57522€ 787,61
1 000€ 1,51452€ 1 514,52
1 500€ 1,48411€ 2 226,16
2 500€ 1,45040€ 3 626,00
3 500€ 1,43069€ 5 007,41
5 000€ 1,41172€ 7 058,60
Manufacturers Standard Package
Unit Price without VAT:€ 3,20000
Unit Price with VAT:€ 3,87200