
TCTOAS0J107M8R-ZW1 | |
|---|---|
DigiKey Part Number | 478-TCTOAS0J107M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOAS0J107M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOAS0J107M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOAS0J107M8R-ZW1 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code AS |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,42060 | € 21,03 |
| 100 | € 0,38340 | € 38,34 |
| 500 | € 0,32044 | € 160,22 |
| 1 000 | € 0,30098 | € 300,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27693 | € 830,79 |
| 9 000 | € 0,25927 | € 2 333,43 |
| 15 000 | € 0,25273 | € 3 790,95 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |
