Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJY336M020R0070 | |
|---|---|
DigiKey Part Number | 478-6945-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY336M020R0070 |
Description | CAP TANT POLY 33UF 20V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJX336M025R0070E | KYOCERA AVX | 0 | TCJX336M025R0070E-ND | € 1,33175 | Parametric Equivalent |
| TCJY336M020R0070E | KYOCERA AVX | 0 | TCJY336M020R0070E-ND | € 1,11265 | Parametric Equivalent |
| TCJY336M020S0070 | KYOCERA AVX | 0 | 478-TCJY336M020S0070TR-ND | € 1,11265 | Parametric Equivalent |
| TCJY336M025R0070 | KYOCERA AVX | 122 | 478-9507-1-ND | € 1,16000 | Parametric Equivalent |
| TCJY336M025R0070E | KYOCERA AVX | 0 | TCJY336M025R0070E-ND | € 1,02771 | Parametric Equivalent |

