



TCJN106M006R0500 | |
|---|---|
DigiKey Part Number | 478-TCJN106M006R0500TR-ND - Tape & Reel (TR) 478-TCJN106M006R0500CT-ND - Cut Tape (CT) 478-TCJN106M006R0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJN106M006R0500 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJN106M006R0500 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53800 | € 5,38 |
| 50 | € 0,41820 | € 20,91 |
| 100 | € 0,38100 | € 38,10 |
| 500 | € 0,31850 | € 159,25 |
| 1 000 | € 0,29916 | € 299,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27528 | € 825,84 |
| 9 000 | € 0,25773 | € 2 319,57 |
| 15 000 | € 0,25123 | € 3 768,45 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |