
TCJE476M035S0055E | |
|---|---|
DigiKey Part Number | 478-13311-2-ND - Tape & Reel (TR) 478-13311-1-ND - Cut Tape (CT) 478-13311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE476M035S0055E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 10 | € 1,64900 | € 16,49 |
| 50 | € 1,35500 | € 67,75 |
| 100 | € 1,26430 | € 126,43 |
| 500 | € 1,11094 | € 555,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,03966 | € 1 559,49 |
| 4 500 | € 0,98726 | € 4 442,67 |
| 7 500 | € 0,96787 | € 7 259,02 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,89190 |