330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE337M016R0050

DigiKey Part Number
478-12495-2-ND - Tape & Reel (TR)
478-12495-1-ND - Cut Tape (CT)
478-12495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE337M016R0050
Description
CAP TANT POLY 330UF 16V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,73000€ 2,73
10€ 1,90000€ 19,00
50€ 1,57300€ 78,65
100€ 1,47170€ 147,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,58353€ 633,41
1 200€ 1,48715€ 1 784,58
2 000€ 1,45148€ 2 902,96
Manufacturers Standard Package
Unit Price without VAT:€ 2,73000
Unit Price with VAT:€ 3,30330