Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE157M016R0040E

DigiKey Part Number
478-13305-2-ND - Tape & Reel (TR)
478-13305-1-ND - Cut Tape (CT)
478-13305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE157M016R0040E
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,54000€ 2,54
10€ 1,76600€ 17,66
50€ 1,45840€ 72,92
100€ 1,36330€ 136,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,24490€ 497,96
800€ 1,19074€ 952,59
1 200€ 1,16362€ 1 396,34
2 000€ 1,13356€ 2 267,12
2 800€ 1,11598€ 3 124,74
4 000€ 1,09906€ 4 396,24
4 800€ 1,09104€ 5 236,99
Manufacturers Standard Package
Unit Price without VAT:€ 2,54000
Unit Price with VAT:€ 3,07340