
TCJD107M010R0055E | |
|---|---|
DigiKey Part Number | 478-13269-2-ND - Tape & Reel (TR) 478-13269-1-ND - Cut Tape (CT) 478-13269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0055E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 0,85600 | € 8,56 |
| 50 | € 0,68120 | € 34,06 |
| 100 | € 0,62730 | € 62,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53606 | € 268,03 |
| 1 500 | € 0,49368 | € 740,52 |
| 2 500 | € 0,47800 | € 1 195,00 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,57300 |