
TCJD106M050R0090E | |
|---|---|
DigiKey Part Number | 478-13266-2-ND - Tape & Reel (TR) 478-13266-1-ND - Cut Tape (CT) 478-13266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD106M050R0090E |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,29300 | € 12,93 |
| 50 | € 1,04960 | € 52,48 |
| 100 | € 0,97440 | € 97,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,84728 | € 423,64 |
| 1 500 | € 0,78825 | € 1 182,38 |
| 2 500 | € 0,76640 | € 1 916,00 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |



