
TCJB336M010R0070E | |
|---|---|
DigiKey Part Number | 478-13243-2-ND - Tape & Reel (TR) 478-13243-1-ND - Cut Tape (CT) 478-13243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB336M010R0070E |
Description | CAP TANT POLY 33UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,55200 | € 5,52 |
| 50 | € 0,42840 | € 21,42 |
| 100 | € 0,39060 | € 39,06 |
| 500 | € 0,32670 | € 163,35 |
| 1 000 | € 0,30693 | € 306,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29067 | € 581,34 |
| 6 000 | € 0,27056 | € 1 623,36 |
| 10 000 | € 0,26313 | € 2 631,30 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |
